837-066-520-812

Heilind Number:EDA837-066-520-812
Manufacturer:EDAC
Manufacturer Number:837-066-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-520-812

Detailed Description

Enhance your board-to-board connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for reliable performance in high-temperature environments, this connector is a versatile solution for your PCB assembly needs. With a 3 A amperage rating and UL 94V-0 Diallyl Phthalate housing material, it ensures safety and durability. Featuring two rows and 66 positions, it offers ample connectivity options with a pitch of .156 inches. The Copper Alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Upgrade your PCB assembly with this essential component.