837-066-521-201

Heilind Number:EDA837-066-521-201
Manufacturer:EDAC
Manufacturer Number:837-066-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-521-201

Detailed Description

Enhance your high temperature connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior durability. With two rows of copper alloy contacts, each rated for up to 3A of current, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 66 positions, offering versatile connectivity options. Engineered for seamless integration, the straight mount orientation simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Upgrade to this high-performance connector and experience unparalleled connectivity.