837-066-521-207

Heilind Number:EDA837-066-521-207
Manufacturer:EDAC
Manufacturer Number:837-066-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-521-207

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connector. Designed for efficient PCB-to-board integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a 3A amperage rating, it ensures reliable power transmission while its Copper Alloy contacts guarantee optimal conductivity. Boasting two rows of 66 positions each, it offers ample connectivity for your devices. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and high-performance applications. Elevate your connectivity game with this essential component.