837-066-521-208

Heilind Number:EDA837-066-521-208
Manufacturer:EDAC
Manufacturer Number:837-066-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-521-208

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector, designed for optimal performance in demanding environments. With a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable power transmission, rated at 3A. Featuring a double-row layout with 66 positions and a .156-inch pitch, it seamlessly integrates into your circuit design. The straight mount orientation and .2-inch row spacing offer versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees stability in extreme conditions. Elevate your connectivity solutions with this essential component, perfect for various applications in the electronics industry.