837-066-521-807

Heilind Number:EDA837-066-521-807
Manufacturer:EDAC
Manufacturer Number:837-066-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-521-807

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector. This essential component, featuring UL 94V-0 Diallyl Phthalate housing material, ensures reliable performance in demanding environments. With a 3A amperage rating and durable Copper Alloy contacts, it guarantees secure power transmission. Its 2-row design with 66 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Trust in its straight mount orientation for easy installation. Upgrade your PCB connectivity with this essential component.