837-066-521-808

Heilind Number:EDA837-066-521-808
Manufacturer:EDAC
Manufacturer Number:837-066-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-521-808

Detailed Description

Enhance your PCB connectivity with our high-temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector offers a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees exceptional durability and safety. With two rows and 66 positions, it provides ample connectivity options, while the copper alloy contact material ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer precise positioning on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is crucial. Upgrade your PCB assembly with this essential component.