837-066-521-812

Heilind Number:EDA837-066-521-812
Manufacturer:EDAC
Manufacturer Number:837-066-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-521-812

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your board-to-board PCB connections. Designed for high-temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring superior performance at temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and two rows of 66 positions, it offers ample connectivity for your applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Trust in the quality and efficiency of this green-colored connector for seamless and secure connections in your electronic devices.