837-066-523-201

Heilind Number:EDA837-066-523-201
Manufacturer:EDAC
Manufacturer Number:837-066-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-523-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking green hue. Engineered for reliable performance, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability even in high-temperature environments. With two rows of 66 copper alloy contacts, it offers seamless signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component in any electronic system. Trust in its quality to optimize your board-to-board connections efficiently.