837-066-523-207

Heilind Number:EDA837-066-523-207
Manufacturer:EDAC
Manufacturer Number:837-066-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-523-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With two rows and 66 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees excellent conductivity, while the 3A amperage rating supports high-power applications. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial settings. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in our Card Edge Connector for exceptional quality and performance in every connection.