837-066-523-802

Heilind Number:EDA837-066-523-802
Manufacturer:EDAC
Manufacturer Number:837-066-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-523-802

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for seamless board-to-board integration, this green connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient power transmission. Boasting 66 positions and a 3A amperage capacity, it's perfect for a wide range of applications. Whether in straight or right-angle mount orientation, its high-quality construction guarantees stable and long-lasting connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your PCB assembly needs.