837-066-523-803

Heilind Number:EDA837-066-523-803
Manufacturer:EDAC
Manufacturer Number:837-066-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-523-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, featuring a robust design ideal for demanding applications. With a vibrant Green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in high-temperature environments. Boasting two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connectivity with a total of 66 positions. The Straight mount orientation and .2 inch row spacing make installation a breeze, while its 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic connectivity needs. Explore its full potential within our extensive range of PCB connectors.