837-066-523-804

Heilind Number:EDA837-066-523-804
Manufacturer:EDAC
Manufacturer Number:837-066-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-523-804

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, this connector ensures secure and efficient connections. With a pitch of .156 inches and two rows of 66 positions, it offers versatile compatibility for a wide range of applications. The straight mount orientation and high operating temperature range of -40 to 105°C make it ideal for use in industrial and harsh conditions. Trust in the superior quality of our green-colored connector for your PCB board-to-board connectivity needs.