837-066-524-201

Heilind Number:EDA837-066-524-201
Manufacturer:EDAC
Manufacturer Number:837-066-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-524-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate for ultimate durability. With two rows of 66 positions each, it provides ample connectivity for your applications. The copper alloy contact material ensures reliable performance, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its 3A amperage and straight mount orientation for secure, efficient connections in your PCB setups. Elevate your connectivity game with this essential component.