837-066-524-802

Heilind Number:EDA837-066-524-802
Manufacturer:EDAC
Manufacturer Number:837-066-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-524-802

Detailed Description

Enhance your high-temperature connectivity solutions with our durable Card Edge Connector. Designed to withstand extreme environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, it ensures reliable power transmission for your electronic devices. The copper alloy contact material guarantees efficient signal transfer, while the dual-row configuration with 66 positions offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial applications where durability is paramount. Trust in this connector for secure and high-performance board-to-board connections in your PCB assemblies.