837-066-540-201

Heilind Number:EDA837-066-540-201
Manufacturer:EDAC
Manufacturer Number:837-066-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-540-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a current rating of 3 A and contact material crafted from Copper Alloy, it ensures efficient power transfer. The dual-row configuration with 66 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Suitable for a wide range of applications, this connector guarantees secure and stable board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it ideal for use in various industrial settings. Elevate your electronics assembly with this essential component.