837-066-540-802

Heilind Number:EDA837-066-540-802
Manufacturer:EDAC
Manufacturer Number:837-066-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-540-802

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for high-performance applications, this connector boasts a current rating of 3 A and features a durable UL 94V-0 Diallyl Phthalate housing. With two rows of 66 positions, it offers ample connectivity for your circuit boards. The contact material is made of reliable Copper Alloy, ensuring secure and efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector provides precise and stable connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance even in harsh environments. Upgrade to this essential component for seamless board-to-board connectivity in a variety of electronic devices.