837-066-540-804

Heilind Number:EDA837-066-540-804
Manufacturer:EDAC
Manufacturer Number:837-066-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-540-804

Detailed Description

Ensure reliable connectivity in high-temperature environments with this green Card Edge Connector. With a durable housing made of UL 94V-0 Diallyl Phthalate, it offers robust protection and heat resistance. Featuring two rows and 66 positions, it allows for efficient board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide secure and precise mating. Designed for straight mounting orientation, it's suitable for various PCB applications. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its quality and performance for seamless electronic connections.