837-066-540-812

Heilind Number:EDA837-066-540-812
Manufacturer:EDAC
Manufacturer Number:837-066-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-540-812

Detailed Description

Enhance your circuit board connections with this high-temperature card edge connector in a vibrant green hue. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in the most demanding environments. With two rows and a total of 66 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Its straight mount orientation simplifies installation, making it an essential component in your connector arsenal. Elevate your connectivity game with this advanced card edge connector.