837-066-541-201

Heilind Number:EDA837-066-541-201
Manufacturer:EDAC
Manufacturer Number:837-066-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-541-201

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a current rating of 3 A, it ensures efficient power transmission, while its copper alloy contacts guarantee stable and secure connections. Featuring two rows and 66 positions with a pitch of .156 inches, it offers versatile connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of environments. Trust in the quality and performance of this connector for seamless board-to-board connections in your electronic projects.