837-066-541-207

Heilind Number:EDA837-066-541-207
Manufacturer:EDAC
Manufacturer Number:837-066-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-541-207

Detailed Description

Upgrade your high-temperature connectivity with our Card Edge Connector, offering reliable performance in demanding environments. Designed for efficiency, this connector features two rows of 66 positions for seamless PCB to PCB transitions. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures secure and stable connections. The .156-inch pitch and .2-inch row spacing allow for easy installation, while a straight mount orientation enhances versatility. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications, making it a must-have in your connector arsenal. Elevate your connectivity game with this essential component for your electronic projects.