837-066-541-803

Heilind Number:EDA837-066-541-803
Manufacturer:EDAC
Manufacturer Number:837-066-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-541-803

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts offering a total of 66 positions, it ensures reliable power transmission at a low amperage of 3A. The .156-inch pitch and .2-inch row spacing facilitate seamless integration on your PCB, while the straight mount orientation guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for any industrial or commercial application requiring secure board-to-board connectivity. Elevate your electronics assembly with this essential product from our range of high-quality connectors.