837-066-541-807

Heilind Number:EDA837-066-541-807
Manufacturer:EDAC
Manufacturer Number:837-066-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-541-807

Detailed Description

Upgrade your high-temperature connectivity with this top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows for enhanced functionality, it offers a total of 66 positions, ensuring reliable and efficient PCB connections. The contact material, crafted from Copper Alloy, guarantees high conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Its straight mount orientation makes installation a breeze, while its 3A amperage rating ensures consistent performance. Elevate your PCB connectivity with this essential component.