837-066-541-812

Heilind Number:EDA837-066-541-812
Manufacturer:EDAC
Manufacturer Number:837-066-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-541-812

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy. With two rows and a total of 66 positions, it offers ample connectivity options for your PCB needs. The .156-inch pitch and .2-inch row spacing ensure secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation allows for easy installation, making it a versatile solution for your connectivity requirements. Whether you're working on industrial machinery, telecommunications equipment, or automotive systems, this connector is a reliable choice for seamless board-to-board connections. Elevate your connectivity game with this essential component that guarantees optimal performance even in challenging environments.