837-066-542-802

Heilind Number:EDA837-066-542-802
Manufacturer:EDAC
Manufacturer Number:837-066-542-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-542-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even at elevated temperatures. Boasting a vibrant green color and featuring two rows of 66 positions, it offers ample connectivity options for your PCB applications. The copper alloy contacts and a pitch of .156 inches guarantee efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring durable and high-quality board-to-board connections. Elevate your connectivity game with this essential component.