837-066-542-808

Heilind Number:EDA837-066-542-808
Manufacturer:EDAC
Manufacturer Number:837-066-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-542-808

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features Copper Alloy contacts for efficient power transfer. With two rows and 66 positions, it enables seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Its straight mount orientation ensures easy installation, making it a versatile solution for your PCB connectivity needs. Trust in its superior performance to keep your systems running smoothly.