837-066-542-812

Heilind Number:EDA837-066-542-812
Manufacturer:EDAC
Manufacturer Number:837-066-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-542-812

Detailed Description

Upgrade your electronic connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Its vibrant green color not only adds a touch of style but also signifies its high amperage capacity of 3 A. Crafted with precision, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and a total of 66 positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing make it easy to integrate into your setup. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Explore the possibilities with this essential component in the world of connectors.