837-066-544-201

Heilind Number:EDA837-066-544-201
Manufacturer:EDAC
Manufacturer Number:837-066-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-544-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in challenging environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic projects. The 66 positions allow for ample connectivity, while the straight mount orientation and .2-inch row spacing streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is key. Upgrade your PCB setups with this essential component.