837-066-544-202

Heilind Number:EDA837-066-544-202
Manufacturer:EDAC
Manufacturer Number:837-066-544-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-544-202

Detailed Description

Experience seamless PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient signal transmission. Featuring two rows and 66 positions, it offers ample connectivity options. Its straight mount orientation and row spacing of .2 inches make for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Say goodbye to connectivity issues with this high-quality connector.