837-066-544-812

Heilind Number:EDA837-066-544-812
Manufacturer:EDAC
Manufacturer Number:837-066-544-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-544-812

Detailed Description

Enhance the connectivity of your high-temperature applications with this advanced Card Edge Connector. Designed for superior performance, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With a double-row configuration and 66 positions, it ensures seamless board-to-board connections. The contact material, made of robust Copper Alloy, guarantees reliable conductivity even in demanding environments. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and electronic systems. Its straight mount orientation and .156-inch pitch facilitate easy installation, while the .2-inch row spacing optimizes space utilization on your PCB. Upgrade your connectivity solutions with this high-quality component, essential for various applications in the Products, Connectors, PCB Connectors, Board to Board PCB Connectors, and Card Edge Connectors categories.