837-066-555-202

Heilind Number:EDA837-066-555-202
Manufacturer:EDAC
Manufacturer Number:837-066-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-555-202

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector, designed for optimal performance in demanding environments. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both reliability and safety. With a dual-row configuration and a total of 66 positions, it offers ample connectivity options for your PCB setup. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Its straight mount orientation further facilitates seamless installation on your board, making it an essential component for any electronics project. Trust in its robust construction and high amperage rating of 3 A for consistent and dependable performance. Elevate your PCB connectivity with this essential component, ensuring efficient data transfer and system functionality.