837-066-555-203

Heilind Number:EDA837-066-555-203
Manufacturer:EDAC
Manufacturer Number:837-066-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-555-203

Detailed Description

Enhance your high temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of 66 positions each, it offers ample space for seamless board-to-board connections. Crafted with precision, the contact material is a sturdy Copper Alloy, guaranteeing reliable conductivity. The .156-inch pitch and .2-inch row spacing further enhance compatibility, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any high-stress application. Upgrade your PCB connectivity with this essential component.