837-066-555-204

Heilind Number:EDA837-066-555-204
Manufacturer:EDAC
Manufacturer Number:837-066-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-555-204

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for optimal performance in demanding environments. With a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both functionality and safety. Featuring two rows of 66 positions, it offers ample connectivity for your PCB assemblies. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is suitable for a variety of industrial applications. Trust in its straight mount orientation for a secure and stable connection, making it an essential component in your electronic setups. Elevate your connectivity game with this robust and efficient card edge connector.