837-066-555-212

Heilind Number:EDA837-066-555-212
Manufacturer:EDAC
Manufacturer Number:837-066-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-555-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures secure and efficient power transmission. With two rows and 66 positions, this connector offers ample connectivity options. Its green color adds a touch of organization to your setup, while a .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in its straight mount orientation for a seamless fit. Elevate your connectivity game with this essential component for your PCB setup.