837-066-555-804

Heilind Number:EDA837-066-555-804
Manufacturer:EDAC
Manufacturer Number:837-066-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-555-804

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a robust contact material of Copper Alloy, it ensures reliable conductivity for demanding applications. Boasting a dual-row configuration with 66 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's perfect for industrial environments. The straight mount orientation simplifies installation, making it a breeze to integrate into your setup. Elevate your connectivity game with this essential component for any PCB assembly project.