837-066-555-808

Heilind Number:EDA837-066-555-808
Manufacturer:EDAC
Manufacturer Number:837-066-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-555-808

Detailed Description

Experience seamless high-temperature connectivity with our Green Card Edge Connector, engineered for optimal performance in demanding environments. Boasting a robust housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even in extreme conditions. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and 66 positions, it offers ample connectivity options for your PCB setups. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for hassle-free integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Trust in its durability and precision for seamless board-to-board connectivity in your projects.