837-066-555-812

Heilind Number:EDA837-066-555-812
Manufacturer:EDAC
Manufacturer Number:837-066-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-555-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a durable housing crafted from UL 94V-0 rated Diallyl Phthalate and sturdy Copper Alloy contacts. With two rows and 66 positions, it offers ample versatility for your PCB connections. The .156-inch pitch and .2-inch row spacing ensure secure mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its performance for efficient and seamless board-to-board connections.