837-066-556-202

Heilind Number:EDA837-066-556-202
Manufacturer:EDAC
Manufacturer Number:837-066-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-556-202

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for precision and durability, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With two rows and a total of 66 copper alloy contact positions, it ensures reliable power delivery at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing offer seamless integration on your board, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic assemblies. Elevate your PCB design with this high-performance connector, ideal for various applications in the Products, Connectors, and PCB Connectors categories.