837-066-556-204

Heilind Number:EDA837-066-556-204
Manufacturer:EDAC
Manufacturer Number:837-066-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-556-204

Detailed Description

Discover the optimal solution for high-temperature connectivity with our High Temp Card Edge Connector. Engineered with precision, this connector boasts a vibrant green hue and features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, it offers seamless power transmission and signal integrity, perfectly suited for your PCB connectivity needs. The .156 inch pitch and .2 inch row spacing, along with 66 positions, provide ample room for secure and efficient connections. Designed for straight mount orientation, it guarantees a hassle-free installation process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and robust choice for various applications in the industrial, automotive, and telecommunications sectors. Explore its capabilities and experience seamless connectivity like never before.