837-066-556-803

Heilind Number:EDA837-066-556-803
Manufacturer:EDAC
Manufacturer Number:837-066-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-556-803

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also offers exceptional durability. With a current rating of 3 A, it ensures reliable power transmission for your electronic devices. The two-row design, with a total of 66 positions, allows for versatile and efficient PCB connections. Crafted from high-quality Copper Alloy, the contacts guarantee low resistance and optimal signal transfer. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether in straight or right-angle mount orientation, this connector offers seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial applications. Elevate your PCB connectivity with this essential component.