837-066-556-807

Heilind Number:EDA837-066-556-807
Manufacturer:EDAC
Manufacturer Number:837-066-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-556-807

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector, designed to deliver optimal performance in demanding environments. Featuring a vibrant green color and constructed from UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and reliability. With a current rating of 3 A and contact material made of Copper Alloy, it guarantees stable power transmission. Boasting two rows and 66 positions, it offers ample connectivity options with a pitch of .156 inches. The straight mount orientation and row spacing of .2 inches facilitate seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-temperature applications. Trust in its quality and efficiency for your connectivity needs.