837-066-556-808

Heilind Number:EDA837-066-556-808
Manufacturer:EDAC
Manufacturer Number:837-066-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-556-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green hue and features two rows of contact points for seamless integration. With a 3A amperage capacity, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it offers robust housing protection. The 66-position layout, along with a .156-inch pitch and .2-inch row spacing, allows for efficient signal transmission. Its copper alloy contacts guarantee high conductivity, while the straight mount orientation facilitates easy installation. Engineered to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB connectivity with this top-tier component.