837-066-558-201

Heilind Number:EDA837-066-558-201
Manufacturer:EDAC
Manufacturer Number:837-066-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a robust construction with a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability even in high-temperature environments. With a current rating of 3 A, it offers reliable power transmission for your applications. The connector's two rows and 66 positions provide ample connectivity options, while the Copper Alloy contact material guarantees optimal signal conductivity. Its .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections, with a convenient Right Angle mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our wide range of connectors for all your PCB connectivity needs.