837-066-558-207

Heilind Number:EDA837-066-558-207
Manufacturer:EDAC
Manufacturer Number:837-066-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-558-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking shade of green. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With two rows and 66 positions, it offers ample connectivity options for your devices. The copper alloy contact material and .156-inch pitch guarantee secure and efficient data transmission. Its right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Rated for an operating temperature range of -40 to 105°C, it's suitable for a wide range of operating environments. Upgrade your PCB setup with this essential component.