837-066-558-807

Heilind Number:EDA837-066-558-807
Manufacturer:EDAC
Manufacturer Number:837-066-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-558-807

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for superior performance, this green connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in demanding environments. With two rows of 66 positions and a pitch of .156 inches, it offers secure and efficient board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for space-saving installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Upgrade your connectivity solutions with this versatile and high-performing component.