837-066-558-808

Heilind Number:EDA837-066-558-808
Manufacturer:EDAC
Manufacturer Number:837-066-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-558-808

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring robust performance. With two rows and 66 positions, it offers ample connectivity options. The right-angle mount orientation facilitates space-saving installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in its 3A amperage rating and .156-inch pitch for efficient power and signal transmission. Upgrade your board-to-board connections with this durable and efficient solution.