837-066-559-201

Heilind Number:EDA837-066-559-201
Manufacturer:EDAC
Manufacturer Number:837-066-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-559-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for efficient power transmission, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and 66 positions, it offers ample connectivity options for your PCB projects. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing optimal performance. The .156-inch pitch and .2-inch row spacing provide seamless integration, while the right-angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in its superior quality to streamline your board-to-board connections effortlessly.