837-066-559-802

Heilind Number:EDA837-066-559-802
Manufacturer:EDAC
Manufacturer Number:837-066-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-559-802

Detailed Description

Enhance your electronic assembly with our High Temp Card Edge Connector, designed for optimal performance in challenging environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue, this connector is as reliable as it is visually appealing. With two rows of copper alloy contacts providing a total of 66 positions, it ensures seamless connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial and automotive applications where reliability is paramount. Elevate your connectivity solutions with this essential component.