837-066-559-808

Heilind Number:EDA837-066-559-808
Manufacturer:EDAC
Manufacturer Number:837-066-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-559-808

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this two-row connector features 66 positions for seamless board-to-board integration. Crafted with precision, it boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. The contact material, Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in extreme conditions ranging from -40 to 105°C, its right-angle mount orientation further enhances versatility. Elevate your PCB connectivity with this essential component, a perfect fit for various applications in the electronics industry.