837-066-560-204

Heilind Number:EDA837-066-560-204
Manufacturer:EDAC
Manufacturer Number:837-066-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-560-204

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Crafted with precision from durable UL 94V-0 Diallyl Phthalate, this green connector ensures reliable performance in even the most demanding environments. Featuring a double row design with 66 positions, it offers seamless connectivity for your electronic devices. The Copper Alloy contacts guarantee efficient power transmission, with a current rating of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for tight PCB layouts. Suitable for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance applications in the electronics industry.