837-066-560-807

Heilind Number:EDA837-066-560-807
Manufacturer:EDAC
Manufacturer Number:837-066-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-066-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-066-560-807

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector in vibrant green. Perfect for demanding environments, this connector is designed for high performance, featuring a 3 A amperage and UL 94V-0 Diallyl Phthalate housing material. With two rows and 66 positions, it offers ample connectivity for your PCB needs. The contact material is durable Copper Alloy, ensuring reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide variety of applications. Trust in this connector for efficient and dependable board-to-board connections.